• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4501746 4501746 Replacement chain

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell chainsaw accessories Spare chain 20cm 1.1 32T 7.62

  • Original Einhell spare chain for cordless chain saws
  • Suitable for branch chain saws with 20 cm blade length
  • Suitable for Einhell cordless chain saw GP-PS 18/20 Li BL
  • Especially robust and durable
  • 20 cm long chain with 32 drive links

Technical specifications

Product type

Replacement chain

Length

20 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754461 Einhell 4501746 4501746 Replacement chain

Warranty Terms

Warranty Terms 3754461 Einhell 4501746 4501746 Replacement chain

Description

The original Einhell spare chain is suitable for the Einhell professional cordless chain saw GP-PS 18/20 Li BL. The spare chain is 20 cm long and consists of 32 drive links with a chain pitch of 7.62 mm (3/10 inches). The individual driver elements of the robust chain are 1.1 mm thick. The saw chain is supplied without a sword.

This text is machine translated.

Features

  • Drive link thickness 1.1 mm
  • Chain pitch 7.62 mm

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)