• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191T92-1 191T92-1 Replacement chain

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rail length 40 cm / 16"64Division: 0.325"Track groove width 1.1 mmFile diameter 4.0 mmChain pitch: 0.325"Chain thickness: 0.043"
Product type

Replacement chain

Technology

Li-ion

Weight

0.1710 kg

Length

400 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2631867 Makita 191T92-1 191T92-1 Replacement chain

User & Safety Instructions

User & Safety Instructions 2631867 Makita 191T92-1 191T92-1 Replacement chain

Description

Saw chain for saw rails with a length of 40 cm, a track groove width of 1.1 mm and a 0.325" pitch. With the MC half-chisels and the 0.325" pitch, the chain produces a clean pattern. The 80TXL may only be used together with the corresponding star rail and the appropriate chain pinion.

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)