• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 2609256D84 nanoBLADE Wood Speed 50 Micro chain Compatible with (chainsaws) EasyCut 12, EasyCut 50,

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nano-blade wood speed 50

  • Suitable for fast, straight, right-angled and plunge cuts into wood without drilling
  • Ideal for quick cutting of soft and hard wood
  • Rotating chain movement on NanoBlade eliminates blade vibration

Technical specifications

  • Cutting depth 50 mm
  • Suitable Material: wood, PVC, acrylic, polycarbonate
Product type

Micro chain

Weight

5

Suitable for

EasyCut 12

EasyCut 50

AdvancedCut 18

AdvancedCut 50

Suitable for

Bosch

Length

200 cm

Blade length

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1561418 Bosch Home and Garden 2609256D84 nanoBLADE Wood Speed 50 Micro chain Compatible with (chainsaws) EasyCut 12, EasyCut 50,

Description

The NanoBlade WoodSpeed 50 enables fast cuts with a depth Of 50 mm without vibration

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)