• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional GP-LC 36/35 Li-Solo Rechargeable battery Chainsaw Blade length 350 mm

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Einhell battery chain saw GE-LC 36/35 Li-Solo

  • Brushless electric motor
  • Tool-free chain tension
  • Metal claw stop
  • 33 cm cutting length
  • The word 'PROFESSIONAL' is displayed in white text on a red background.

Technical specifications

Operating voltage

36 V

Product type

Chainsaw

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

350 mm

Weight

4.004 kg

Oil tank volume

115 ml

Chain speed

15 m/s

Length

818 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2188153 Einhell Professional GP-LC 36/35 Li-Solo Rechargeable battery Chainsaw Blade length 350 mm

User & Safety Instructions

User & Safety Instructions 2188153 Einhell Professional GP-LC 36/35 Li-Solo Rechargeable battery Chainsaw Blade length 350 mm

User & Safety Instructions 2188153 Einhell Professional GP-LC 36/35 Li-Solo Rechargeable battery Chainsaw Blade length 350 mm

Warranty Terms

Warranty Terms 2188153 Einhell Professional GP-LC 36/35 Li-Solo Rechargeable battery Chainsaw Blade length 350 mm

Description

The Einhell GP-LC 36/35 Li-Solo battery chainsaw has its attributes: Flexible, powerful and handy. As a member of the power X-Change family, the chain saw is powered by two powerful 18 V batteries and powered by the Einhell brushless motor, the brushless electric motor - far from any socket. The cordless chainsaw works with Oregon quality sword and chain and a sword length of 350 millimeters as well as a cutting speed of 15 m/s also through larger stems. Both chain change and chain tension adjustment are carried out without tools. The robust claw stop is made of metal. Additional safety is provided by the check protection and the immediate chain brake as well as the chain catch bolts. The ergonomic handle with soft grip makes even longer work assignments easy and resistant material comfortable to work on. Chain lubrication is automatic. A large oil filling hole is provided for filling the oil. The oil tank holds 120 ml. Supplied without battery and charger. These are available separately, for example as a practical PXC starter set in different power stages.

This text is machine translated.

Features

  • Member of the Power X-Change family, 2x 18 V battery required2x 18V Power X-Change rechargeable batteriesBrushless motorMore Power and longer durationTool-free chain tensioning and chain changingRobust OREGON quality sword and sharp chain

Scope of delivery

  • 1x cordless chainsaw GP-LC 36/35 Li-Solo1x Oregon chain1x Oregon Sword1x sword protection

Hints

Supplied without battery and charger, these are available separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)