• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GKE 18V-40 Rechargeable battery Cordless chainsaw Blade length 360 mm

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless chainsaw

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

360 mm

Battery voltage

18 V

No. of power packs included

0

Weight

5.11

Length

600 cm

Factory colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3376010 Bosch Professional GKE 18V-40 Rechargeable battery Cordless chainsaw Blade length 360 mm

User & Safety Instructions

User & Safety Instructions 3376010 Bosch Professional GKE 18V-40 Rechargeable battery Cordless chainsaw Blade length 360 mm

Description

GKE 18V-40 chainsaw The GKE 18V-40 Professional cordless chain saw is the perfect solution for all your requirements in indoor projects and in the garden. Its powerful, brushless motor with BITURBO technology offers high performance with low noise levels so you can work in noise-sensitive areas such as residential areas or on company premises - all without exhaust emissions. Your electronic motor brake quickly stops the chain when the trigger is released. OptiCut adapts the speed and torque to the respective working situation in order to avoid annoying stopping at higher load. The combination of BITURBO brushless technology and OptiCut provides high performance and continuous cutting in one single product. The 40 cm blade allows continuous sawing of beams, timber and thick branches, making it the perfect tool for a variety of tasks. This chain saw starts easily, requires hardly any maintenance and has a long service life. Compatible with the Bosch Professional 18V system and with the cross-brand AMPShare rechargeable battery alliance. The key is placed directly at the chain saw, so it is always at hand to tighten the chain and carry out maintenance work. The leak-proof oil tank is transparent for easy checking of the oil level. Cutting stopper made of metal provides for more control and precision while cutting. Key (1 600 A02 UG7). Chain cover (1 600 A02 0C8)

This text is machine translated.

Scope of delivery

  • Key (1 600 A02 UG7)
  • Chain cover (1 600 A02 0C8)

Hints

With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 407.65*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)