• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUC150Z Rechargeable battery Cordless chainsaw Blade length 150 mm

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rechargeable branch saw

  • Brushless, maintenance-free and durable motor
  • Automatic chain greasing

Technical specifications

Operating voltage

18 V

Product type

Cordless chainsaw

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

150 mm

Battery voltage

18 V

No. of power packs included

0

Weight

2310 g

Oil tank volume

55 ml

Chain speed

8.0 m/s

Chain pitch

0,325" (8,25 mm)

Length

459 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3395825 Makita DUC150Z Rechargeable battery Cordless chainsaw Blade length 150 mm

User & Safety Instructions

User & Safety Instructions 3395825 Makita DUC150Z Rechargeable battery Cordless chainsaw Blade length 150 mm

Security datasheet

Security datasheet 3395825 Makita DUC150Z Rechargeable battery Cordless chainsaw Blade length 150 mm

Description

Easy to use LXT battery branch saw with tool-free chain mounting and clamping as well as automatic chain lubrication. Ideal for gardening, landscaping, tree maintenance and for corrective cuts.

This text is machine translated.

Scope of delivery

  • Saw chain
  • Chain saw lubricant oil
  • Saw rails
  • Saw-chain protection
  • File holder with round file

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 259.48*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)