• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GH-EC 1835 Mains Chainsaw 1800 W Blade length 356 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell electric chain saw GH-EC 1835

  • Rear shock protection with mechanical immediately - chain brake
  • Tool-less chain and chain alternating voltage
  • Quality chain and sword of OREGON
  • Cable strain relief
  • High-quality metal drive for long service life
  • Tool and gear symbols refer to a locked rotational direction and maintenance work on a machine.
  • Two gears and the text 'LONG LIFE METAL GEAR', indicating the durability of metal gears.
  • 'Silhouette of a chainsaw, blade length: 35 cm.'
  • A chainsaw in operation with the chain movement marked in the arrow direction. Text '13.5 m/sec' indicates the chain speed.
  • Arrow symbol shows a circular motion sequence. Text below: 'n₀ = 7800 min⁻¹', indicating rotational speed.
  • '160 ml oil tank' with a droplet symbol displayed in a black frame.

Technical specifications

  • Cutting length 325 mm
Operating voltage

230 V

Product type

Chainsaw

1800 W

Operating type

Mains

Blade length

356 mm

Weight

5000 g

Oil tank volume

160 ml

Chain speed

13.5 m/s

Length

400 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1214317 Einhell GH-EC 1835 Mains Chainsaw 1800 W Blade length 356 mm

User & Safety Instructions

User & Safety Instructions 1214317 Einhell GH-EC 1835 Mains Chainsaw 1800 W Blade length 356 mm

Warranty Terms

Warranty Terms 1214317 Einhell GH-EC 1835 Mains Chainsaw 1800 W Blade length 356 mm

Description

The electric chainsaw GH-EC 1835 is a handy and powerful device that proves to be a reliable tool when sawing firewood, finishing and cutting smaller trees. Robust blade and chain for optimum cutting performance. The chain can be clamped and changed without tools. The high-quality, robust metal transmission ensures good power transmission and a long service life. The GH-EC 1835 is equipped with a check protection with mechanical immediately chain brake, which ensures immediate stopping of the chain when the saw is raised. The oil level in the oil reservoir of the automatic chain lubrication can be easily checked thanks to a large sight glass. The large oil filling opening with quick-release closure allows easy refilling of the oil. A chain catch pin provides safety if the chain jumps off once. The robust metal claw stop provides secure guiding and serves as a pivot point when sawing lying logs. The feed cable is protected by a cable strain relief.

This text is machine translated.

Features

  • Robust sword and sharp chainTool-free chain tensioning and chain changingMetal drive for high durabilityErgonomic gripClaw stop made of metalOil reservoir for automatic chain lubrication

Scope of delivery

  • 1x electric chain saw GH-EC 1835 1x Kangxin guide rail1x Kangxin chain1x chain guard

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.77*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)