• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GE-EC 2240 Mains Chainsaw 2200 W Blade length 406 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Einhell electric chain saw GE-EC 2240

  • OREGON high-quality rail and chain
  • Tool-free chain tensioning and chain replacement
  • Kickback protection with mechanical instant chain brake
  • Oil container for automatic chain lubrication, with large window
  • LED indicator for overload protection
  • Chain catch bolt
  • Robust claw stop made of metal
  • Cable strain-relief clip
  • Softstart

Technical specifications

  • 37.5 cm cutting length
  • Cuting speed 15 m/s
Operating voltage

230 V

Product type

Chainsaw

2200 W

Operating type

Mains

Blade length

406 mm

Weight

5.6 kg

Oil tank volume

160 ml

Chain speed

15 m/s

Length

530 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1326143 Einhell GE-EC 2240 Mains Chainsaw 2200 W Blade length 406 mm

User & Safety Instructions

User & Safety Instructions 1326143 Einhell GE-EC 2240 Mains Chainsaw 2200 W Blade length 406 mm

Warranty Terms

Warranty Terms 1326143 Einhell GE-EC 2240 Mains Chainsaw 2200 W Blade length 406 mm

Description

The RG-EC 2240 electric chainsaw is a high-quality, handy and powerful tool which meets high requirements for sawing firewood, for thinning out scrub and for cutting down small trees.
A quality rail and chain from OREGON ensure optimum cutting performance. The chain can be tensioned and changed without tools. An LED indicator for ON and overload shows the saw's status and helps to prevent overloading. A kickback protection facility with an instant mechanical chain brake will stop the chain immediately if the RG-EC 2240 rears up suddenly.

A large window makes it easy to check how much oil is in the oil tank of the automatic chain lubrication system. For safety in the event of the chain jumping off the rail, there is a chain catch bolt. A robust claw stop ensures safe handling on felling and cutting-to-length jobs. A stress-relief clip protects the power cable.

Features

  • OREGON quality sword and chainTool-free chain tensioning and chain changingSoft start-upMetal drive for high durabilityErgonomic gripClaw stop made of metal

Scope of delivery

  • 1x electric chain saw GE-EC 22401x Oregon guide rail1x Oregon chain1x chain guard

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 147.77*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)