• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STIGA CS 540 - 14" Petrol Chainsaw 1.6 kW Blade length 350 mm

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Petrol chain saw CS 540 - 14"

  • 38.5 cm³ 2-stroke engine with 1.6 kW power35 cm long premium Oregon sword with Oregon chainRobust and light magnesium motor housingLateral chain tension / integrated toolAutochoke and Primer for an easy start in a few trains

Technical specifications

Product type

Chainsaw

1.6 kW

Operating type

Petrol

Blade length

350 mm

Weight

7.3 kg

Engine size

38.5 cm³

Fuel tank volume

510 ml

Chain speed

22.8 m/s

Chain pitch

3/8" (9,52 mm)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2542619 STIGA CS 540 - 14" Petrol Chainsaw 1.6 kW Blade length 350 mm

User & Safety Instructions

User & Safety Instructions 2542619 STIGA CS 540 - 14" Petrol Chainsaw 1.6 kW Blade length 350 mm

Conformity certificate

Conformity certificate 2542619 STIGA CS 540 - 14" Petrol Chainsaw 1.6 kW Blade length 350 mm

Description

Easy to start, powerful and reliable. The STIGA CS 540 14'' petrol chainsaw is the perfect solution for domestic sawing. Whether you use it for palpation or for chopping wood and logs, the CS 540 does the job quickly and carefully. The perfect combination of performance and comfort. The reliable 2-stroke engine, has 38.5 cm³ cubic capacity and a power of 1.6 kW and thus masters even the most demanding tasks. The 35 cm long sword is equipped with a high-quality chain and leads the chain with a chain speed of 23 m/s. The magnesium motor housing is robust, lightweight and provides fast cooling and longer machine life. The new production of the cylinder pistons helps to reduce fuel consumption and the 3-piece crankshaft, with its characteristic structure, provides less structural stress for the chain saw. Additional comfort: The key and screwdriver tool is located under the rear handle, so you always have it to hand when you need it. The nuts are secured to the blade cover and cannot fall on the ground. The anti-vibration system with 5 springs, which serve as shock absorbers, reduces the vibrations to a minimum and increases the comfort. The auto-choke system allows the machine to be started quickly, in just a few trains.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.77*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)