• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leica Microsystems 12730537 Flexacam i5 (Compound) Microscope camera

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,935.00 / piece)
€ 1,935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Live image on an HDMI monitor: Up to 60 fps (3,840 x 2,160 pixels)
  • Full-screen recording: At 12 MP
  • 7.81 mm (type 1/2.3" CMOS)
  • Pixel size 1.55 μm x 1.55 μm
  • INPUT 5 V DC/3 A
  • Power consumption: 15 W
  • Supported software: Energy vision (OSD, mobile, desktop)
  • Colour filter: IR-blocking coating 650 nm, not removable
  • File formats: JPG, TIF, BMP, MJPG; for overlays also PNG
  • USB 3.0, standard USB type C compatibility
  • High definition connection: HDMI 2.0a, HDMI plug type A
  • USB-connections: Flexacam i5 (compound): 2x USB 2 connection, type A
  • ON/OFF switch: 1x (on the back of the camera)
  • Multi-colored status LED: 1x (on the rear of the camera)
  • Operating temperature: 10 °C to + 40 °C.
Product type

Microscope camera

Operating voltage

5 V / DC

Factory colour

Black

Weight

750 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899382 Leica Microsystems 12730537 Flexacam i5 (Compound) Microscope camera

Description

Features

  • Digital color camera with CMOS sensor (1/2.3)"
  • Operation with 4k HDMI monitor via ENERGY OSD is possible
  • High resolution live image 4k, 60fps, HDR
  • JPG images with up to 12 MP
  • Full HD MJPG video recording with 30 fps
  • Camera control: Via PC (Windows) with Energy sight Desktop, via smartphone/tablet with Energy Night Mobile APP (connection to Ethernet or Wi-Fi required) or via USB mouse (not included in delivery) (energy-vision OSD mode)
  • Capture pictures directly on a USB stick or send pictures via e-mail* (ENERGY OSD mode)
  • USB-C connection to the PC for Energy Desktop
  • This text is machine translated.

Scope of delivery

  • Leica Flexacam i5
  • HDMI Cables
  • USB C-A CABLE
  • USB stick

System requirements

  • Supported operating systems: Win 10Pro, Win 11, iOS/Android

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,893.99*

More interesting products

(*All information is plus legal VAT)