• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DJR187ZK Cordless recipro saw DJR187ZK w/o battery, w/o charger 18 V

1/27
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akku-Reciprosage DJR 187 ZK

  • 18 V
  • strokes (max.): 3000/min
  • Upstroke (max.): 32 mm

Technical specifications

  • Max. Cutting power tube: 130 mm
Product type

Cordless recipro saw

Features

w/o battery

w/o charger

Battery voltage

18 V

Number of strokes (max.)

3000 /min

Upstroke (max.)

32 mm

Cutting depth (max.) (wood)

255 mm

Cable length

0 cm

Operating voltage

18 V

Content

1 pc(s)

Weight

3.4 kg

No. of power packs included

0

Technology

Li-ion

Height

231 mm

Length

439 mm

Width

83 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1517344 Makita DJR187ZK Cordless recipro saw DJR187ZK w/o battery, w/o charger 18 V

Description

Features

  • Tool-free change of saw blades
  • Adjustable guide shoe
  • LED work light
  • motor brake
  • Brushless motor
  • Handle with soft grip cover.

Scope of delivery

  • Reciproblatt BIM 130/6, 4E.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 304.76*

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)