• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCS367NT Cordless recipro saw DCS367NT-XJ incl. case 18 W 18 V

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Idle speed (rpm): 0-2.900
  • Stroke length (mm): 28.6.
Product type

Cordless recipro saw

Features

incl. case

18 W

Battery voltage

18 V

Cable length

0 cm

Operating voltage

18 V

Content

1 pc(s)

Weight

2.9 kg

Weight, information

incl. rechargeable battery

No. of power packs included

0

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927567 DEWALT DCS367NT Cordless recipro saw DCS367NT-XJ incl. case 18 W 18 V

Description

Extremely compact 18.0 Volts Battery sabre saw with innovative design - ideal for the use in eingeengten space as well as in the one-handed operation by balanced design. Over 50% longer run time per battery charge, as well as longer service life through innovative, brushless motor technology. Very high torque enables high cutting speed in all materials. Secure and versatile use by electronic stroke rate regulation, locking switch and electronic motor brake. Saw blades can be used in all four directions quickly and without the need for tools. Swivelling saw shoe for precise work and trouble-free handling. Optimally illuminated area to be cut by ideal positioned and powerful LED. Steering and moisture-proof gear casing made of light, but still robust aluminum. Safe and fatigue low use through balanced design and ergonomic rubber handle. Can be used with all 18.0 Volts Li-ion XR-rechargeable batteries (not included). Standard in T STAK-Box II and as the base type (without rechargeable batteries and charger) optimally suitable for already existing 18.0 Volts XR-rechargeable batteries or for the DeWALT' battery plus system.

This text is machine translated.

Scope of delivery

  • Battery sabre saw
  • T STAK-box II

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 379.36*

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)