• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden AdvancedCut 18 Cordless multifunction saw 06033D5101 incl. rechargeables, incl. case 18 V 2.5 Ah

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Battery saw AdvancedCut 18

  • Low vibration and effortless sawing thanks to NanoBladeNo oiling, sharpening or re-tensioning of the chain is requiredQuick and powerful sawing thanks to 18V battery and brushless motorWireless and flexible use thanks to lithium-ion technologyUnlimited freedom – compatible with all devices of the 18V power FOR ALL ALLIANCE
  • This text is machine translated.
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Product type

Cordless multifunction saw

Features

incl. rechargeables

incl. case

Battery voltage

18 V

Battery capacity

2.5 Ah

Number of strokes (max.)

7000 /min

Cutting depth (max.) (wood)

65 mm

Cable length

0 mm

Content

1 pc(s)

Weight

700 g

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1678511 Bosch Home and Garden AdvancedCut 18 Cordless multifunction saw 06033D5101 incl. rechargeables, incl. case 18 V 2.5 Ah

Description

Compact AdvancedCut 18 rechargeable saw with NanoBlade saw blade for virtually vibration-free and thus especially precise work indoors and outdoors. NanoBlade saw blade with all-round micro-chain particularly durable and maintenance-free: No oiling, sharpening or retightening of the chain is necessary. SDS system for quick and easy change of saw-blade and automatic tightening of the chain. Maximum efficiency thanks to the intelligent control electronics with the innovative SYNEON chip for maximum running time and optimum power till the last application.
Furthermore, the AdvancedCut 18 is part of the 18V Power FOR ALL ALLIANCE, consisting of devices from leading brands. The included battery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used FOR gardening to cleaning and demanding tasks at home.

This text is machine translated.

Features

  • Li-Ion technology
  • Brushless motor
  • Nano blade technology
  • SDS system
  • Syneon Chip
  • Handle with soft grip cover.

Scope of delivery

  • 18 V/2.5 Ah Li-ion battery PBA · Charger AL 1830 CV · Nano-blade wood speed 65 · Protective cover · Wrist strap · Case.
  • This text is machine translated.

What kind of Recipro Saws are you looking for?

More interesting products

(*All information is plus legal VAT)