
Number
Battery-operated universal saw TE-AP 18 Li-Solo (no battery and charger)
Highlights & Details
- 18 V
- strokes (max.): 2600/min
- Upstroke (max.): 22 mm
Technical specifications
- Product type
Cordless recipro saw
- Features
w/o battery
- Battery voltage
18 V
- Number of strokes (max.)
2600 /min
- Upstroke (max.)
22 mm
- Cutting depth (max.) (wood)
100 mm
- Cutting depth (max.) (steel)
6 mm
- Cable length
0 mm
- Content
1 pc(s)
- Weight
1.67 kg
- Weight, information
without rechargeable battery
- No. of power packs included
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1382063 Einhell Power X-Change TE-AP 18 Li - Solo Cordless recipro saw 4326300 w/o battery 18 V
User & Safety Instructions
User & Safety Instructions 1382063 Einhell Power X-Change TE-AP 18 Li - Solo Cordless recipro saw 4326300 w/o battery 18 V
Information
Information 1382063 Einhell Power X-Change TE-AP 18 Li - Solo Cordless recipro saw 4326300 w/o battery 18 V
Warranty Terms
Warranty Terms 1382063 Einhell Power X-Change TE-AP 18 Li - Solo Cordless recipro saw 4326300 w/o battery 18 V
Description
Features
- Tool-free change of saw blades
- Adjustable saw shoe
- Handle with Soft grip support
- Lithium-ion technology.
Scope of delivery
- Saw blade for wood.











