• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PSA 700 E Recipro saw 06033A7000 710 W

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Pad saw PSA 700E

  • 710 W
  • strokes (max.): 2700 rpm
  • Upstroke (max.): 20 mm

Technical specifications

  • Pipe diameter 115 mm
Product type

Recipro saw

710 W

Number of strokes (max.)

2700 /min

Upstroke (max.)

20 mm

Cutting depth (max.) (wood)

150 mm

Cutting depth (max.) (steel)

10 mm

Operating voltage

230 V

Content

1 pc(s)

Weight

3 kg

Type (Bosch)

Bosch-do-it (green)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818953 Bosch Home and Garden PSA 700 E Recipro saw 06033A7000 710 W

Description

Features

  • Compact design
  • powerful 710 Watt motor
  • Variable speed for an easy start saw
  • Robust base plate
  • secure positioning.

Scope of delivery

  • Instructions for use
  • Saw blade for wood S 2345 X.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.76*

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)