• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Recipro saw 900 W Bosch Home and Garden PSA 900 E

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Reciprocating Saw PSA900E

  • 900 W
  • strokes (max.): 2700 rpm
  • Upstroke (max.): 28mm

Technical specifications

  • Pipe diameter 150 mm
Product type

Recipro saw

900 W

Number of strokes (max.)

2700 /min

Upstroke (max.)

28 mm

Cutting depth (max.) (wood)

200 mm

Cutting depth (max.) (steel)

20 mm

Operating voltage

230 V

Content

1 pc(s)

Weight

3.5 kg

Type (Bosch)

Bosch-do-it (green)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826028 Recipro saw 900 W Bosch Home and Garden PSA 900 E

Description

The powerful PSA 900 E reciprocating saw has an optimised size-to-weight ratio, ergonomic softgrip coverings and Bosch Electronic with stroke rate control located above the trigger switch. This makes the tool easy and intuitive to operate, allowing you to carry out controlled sawing work. This powerful tool is equipped with a 900 watt motor and can achieve high cutting depths. It can handle challenging sawing tasks across a range of materials. At the same time, Bosch’s SDS system allows you to safely and effortlessly change the saw blades in seconds.

Features

  • 900 W motor
  • Metal base plate with adjustable angle
  • Quick saw blade change system
  • New ergonomic design with soft grip
  • Comfort switch for variable speed
  • Spade handle
  • Cable sleeve with suspension.

Scope of delivery

  • 2 saw blades, length 203 mm, serrated length 182 mm: 1 x BIM for wood, metal, plastic, tooth pitch: 2.2 - 4.6 mm and 1 x HCS for wood, plastic, tooth pitch: 2.4 - 4.0 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 238.76*

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)