
Number
Total (€ 58.82 / piece)
€ 58.82
plus VAT.
14 days return policy included
Highlights & Details
Toolcraft laser distance measurement LDM XG60 G7 60M
- Reading range 0.2 m - 60 m
- Accuracy ± 2 mm;IP65
- Perfect for engineers, builders, real-estate agents, craftsmen & DIY enthusiasts
- IP 65 water resistant
- Robust, portable and durable"
Technical specifications
- Measuring Range:0.2-60m
- Measuring accuracy: ±2.0mm
- Tilt Measurement accuracy:±0.3°
- Meauring Unit: m/ft/in/ft+in
- Display: 50.8 mm (2 inches)
- Functions: Single Distance Measurement, Continuous Distance Measurement, Area Measurement, Volume Measurement, Auto Level, Auto Height, Pythagoras 2 points, Pythagoras 3 points, Pythagoras 3 points, Add/Subtract, self-colibration
- Side Button
- End-piece
- Measurement Reference: Front/Rear/ Tripod Hole/ End Piece
- Record Data: 50 Values
- Battery:2 x NiMH batteries (included)
- Battery life: Up to 3500 measurement
- IP65"
- Product type
Laser range finder
- Min. reading range
0.2 m
- Max. reading range
60 m
- Accuracy ±
2 mm
- Units of measurement
ft
m
in
- Functions
Area calculator
Continuous altitude
Volume calculator
Trigonometric function (2 points)
Trigonometric function (3 points)
Automated level gauge
- Weight
151 g
IP65
- Laser category
2
- Laser wavelength
630 nm
- Dim
(L x W x H) 120 x 55 x 25 mm
- Width
55 mm
- Height
25 mm
- Length
120 mm
- Type
LDM XG60 L
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208202 TOOLCRAFT LDM XG60 L Laser range finder 60 m
Warranty Terms
Warranty Terms 3208202 TOOLCRAFT LDM XG60 L Laser range finder 60 m
Description
The end piece can be extended while measuring dead corners and lateral chamfer edges, WAS increases the accuracy of measurements on the wall. Professional measurement functions: Including distance, area, volume, indirect Pythagoras. The measuring device can be attached to a tripod (not included) via a tripod thread on the housing.. Perfect for technicians, construction companies, real estate agents, professional as well as hobby craftsmen.
This text is machine translated.
This text is machine translated.
Features
- Extendable end piece for measuring dead corners and lateral bevel edges
- Professional measurement functions: including distance, area, volume and indirect-Pythagoras.
- Tripod thread available for attachment to a tripod (not included)
- Angle sensor
Scope of delivery
- Laser distance meter (60 metres)
- User manual x1
- Hand strap
- Includes 2 x 1.2V 900mAh NiMH batteries
- USB-C® cable
















