• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Laser range finder 20 m

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

280 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Laser Distance Meter 20m

  • Measuring range 0.3 m - 20 m
  • Measuring accuracy +/- 2.0 mm
  • Large LCD display with backlight
  • Precise and robust laser
  • Length measurement, Area determination, Volume measurement

Our service for you

Technical specifications

Product type

Laser range finder

Min. reading range

0.2 m

Max. reading range

20 m

Accuracy ±

3 mm

Reading time (max.)

3 s

Power supply (details)

V DC

Weight

70 g

Laser category

2

Laser wavelength

650 nm

Dim

(L x W x H) 110 x 40 x 25.5 mm

Width

40 mm

Height

25.5 mm

Length

110 mm

Type

TO-6680535

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226845 TOOLCRAFT Laser range finder 20 m

Warranty Terms

Warranty Terms 2226845 TOOLCRAFT Laser range finder 20 m

Description

Targeted measurement at the push of a button
Length, area, volume: The robust laser distance meter from Toolcraft makes measuring easy and precise. By pressing the respective key for distance, area or volume, the measurement of large spaces, e.g. Flats, office buildings, factories, warehouses, gardens or streets is possible in no time. The freely adjustable reference point of the measurement (front or end of the device) and an automatic switch-off function after 30 seconds.

Features

  • Laser Type: Class 2
  • Laser wavelength: 650 nm, max. 1 mW
  • Display: VTN Display
  • Automatic Shutdown: 30 sec laser off
  • Battery Type: 2 x AA Alkaline (not included)

Scope of delivery

  • Laser distance meter
  • Manual

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)