• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CAT 4in1 Laser range finder incl. cross line laser 40 m

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

419 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4 in 1 laser tools (Stud finder, laser distance meter, digital spirit level, cross line laser)

  • 4 in 1 laser tools:
  • Stud finder
  • Laser distance meter
  • Digital spirit level
  • Cross line laser
  • Reading range 51 mm - 40 m
  • Accuracy ± 5 mm

Technical specifications

  • 45.7 mm / 1.8 inch color screen
  • Laser range from 51 mm to 40 m
  • Reading accuracy ± 5 mm
  • Laser class 2, type: Max. Output power 1 mW, wavelength 620–670 nm
  • Delay time for automatic switch-off: 5 minutes
  • Delay time for automatic switch-off of the laser: 20 seconds
  • Automatic data storage: 30 sets
  • Battery life: Approx.5000 individual measurements
  • Charging time: 1.5 hours
Product type

Laser range finder

Type

Stud finder, Laser rangefinder, digital spirit level, cross line laser

Min. reading range

51 mm

Max. reading range

40 m

Accuracy ±

5 mm

Units of measurement

mm

in

ft

Functions

Area calculator

Length measurement

Laser category

2

Laser wavelength

670 nm

Features

incl. cross line laser

Type

4in1

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304343 CAT 4in1 Laser range finder incl. cross line laser 40 m

Description

Versatile 4 in 1 multi-functional laser instrument for the professional.

This text is machine translated.

Features

  • Measures distances
  • For wall posts, magnetic and non ferrous metals
  • Digital spirit level
  • Laser cross line laser
  • Durable housing made of ABS plastic and TPE spray rubber

Scope of delivery

  • Laser tools
  • USB cable
  • Wrist strap
  • Manual

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)