• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 424D Laser range finder 1/4" (6.3 mm) tripod adapter 100 m

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Laser range finder

  • Reading range 0.05 m - 100 m
  • Accuracy ± 1.0 mm;IP54

Technical specifications

  • Display lines: 4
  • Continuous measurement
  • Full Pythagoras calculation
  • Unplug function
  • Multifunctional end piece
  • Signal emitter
  • Timer
  • Display/keypad illumination
  • Keypad lock
  • Tripod measurements possible
  • Compass
  • Triangular area
  • Bend function
  • Height tracking
  • Solid angle
  • Ø Laser point: 6 mm at 10 m/30 mm at 50 m/60 mm at 100 m
  • Incline measurement: 360 °
  • Accuracy: ± 0.2° incline measurement.
  • Compass accuracy 8 points (± 22.5 °)
  • Protection class IP 54
  • Storage temperature range: -25 to +70ºC
  • Operation temperature range -10 to +50ºC
  • Calibration cycle inclination and compass
Product type

Laser range finder

Type

424D

Min. reading range

0.05 m

Max. reading range

100 m

Accuracy ±

1.0 mm

Units of measurement

ft

in

m

Functions

Addition and substraction

Non-stop reading

Area calculator

Indirect measurement (trigonometric)

Timer function

Volume calculator

Power supply (details)

2 x AAA

Weight

158 g

Weight, information

incl. battery

IP54

Memory

20

Laser category

2

Laser wavelength

635 nm

Reading (details)

0.001 m

Dim

(L x W x H) 33 x 56 x 127 mm

Width

56 mm

Height

127 mm

Length

33 mm

Features

1/4" (6.3 mm) tripod adapter

Type

424D

Reading range

80 m (100 m with target board)

56

33 mm

Other

0.158 kg/m

127 m

IP54

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101774 Fluke 424D Laser range finder 1/4" (6.3 mm) tripod adapter 100 m

Conformity certificate

Conformity certificate 101774 Fluke 424D Laser range finder 1/4" (6.3 mm) tripod adapter 100 m

Description

This measuring instrument can be used to gauge the distance to objects and their surface area and volume quickly and accurately.

Features

  • Addition/subtraction
  • Area
  • Volume
  • Switch between reference objects
  • Min/Max Measurement (tracking mode)
  • Autom. Laser shut-off after 90 sec.
  • Automatic shut-off after 180 sec.
  • Carry strap.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 647.99*

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)