• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1804-0308 Multi-angle gauge

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • long rulers Size: 30.5X2.5CM
  • short rulers size: 17X2.5CM
  • Expanded size: 30.5X17.0X1.6CM
  • Size after folding: 30.5X5X1.6CM
Product type

Multi-angle gauge

Material

Aluminium (anodized)

Length

307 mm

Width

174 mm

Height

17.0 cm

Depth

1.6 cm

Dim

(L x W x H) 307 mm x 174 mm x 17.0 cm

Weight

140 g

Manufacturer's standards (no certificate)

Type

1804-0308

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304381 Dasqua 1804-0308 Multi-angle gauge

Description

Features

  • Metric and inch scales
  • 2 long ruler size: 30.5 x 2.5 cm
  • 2 short ruler size: 17 x 2.5 cm
  • Folded size 30.5 x 17.0 x 1.6 cm
  • Size after folding: 30.5 x 5 x 1.6 cm
  • Laser engraving, marking line 0.1 mm
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)