• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1804-1006 Mitre saw angle gauge 90 °

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • 170 mm/7"
Product type

Mitre saw angle gauge

Angle setting (max.)

90°

Material

Aluminium

Length

170 mm

Manufacturer's standards (no certificate)

Type

1804-1006

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304379 Dasqua 1804-1006 Mitre saw angle gauge 90 °

Description

Enables the direct transfer of the working angle to the miter saw in 3 steps without calculation. Removes error-prone calculations from the miter cutting process to achieve perfect miter joints every time.
The red scale and arrow indicate the angle for a miter joint, while the black arrow and scale indicate the angle for adjusting a single workpiece to an angle.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)