• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER DIGI-MET 1320416 Digital caliper 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital caliper

Reading range (max.)

150 mm

Reading

0.01 mm

Cross section

16 mm x 3 mm

Scale length (max.)

40 mm

Power supply (details)

Battery, 3 V lithium CR2032

DIN standard

DIN 862

Material

Steel

Material properties

rust-proof

Manufacturer's standards (with certificate)

Type

DIGI-MET

Material (details)

Rust-free stainless steel

Type

Digital

Reading (details)

0.01 mm

Reading range

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417931 HELIOS PREISSER DIGI-MET 1320416 Digital caliper 150 mm

Description

Features

  • Inductive measurement system, resistant to moisture and hand welding
  • Stainless steel
  • DIN 862
  • Adjustment screw
  • 4-way measurement
  • cross tips
  • With Round depth gauge Ø1,5mm
  • On/Off switch
  • Quick start electronics
  • Quick-lock function
  • Zero setting at any point
  • Switch between mm and inch
  • PRESET function (preset measured value)
  • LCD display 11 mm.

Scope of delivery

  • Case
  • Includes batteries CR2032
  • including feedback can be first calibration

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.35*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)