• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter PRECISE PS 7215 72150 Digital caliper 150 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Caliper Precise PS 7215

  • • With ZERO/ABS function for setting
  • A relative zero point.
  • • Display changeable: Mm or inch

Technical specifications

Product type

Digital caliper

Reading range (max.)

150 mm

Accuracy

0.01 mm

Manufacturer's standards (no certificate)

Type

PRECISE PS 7215

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492840 Burg Wächter PRECISE PS 7215 72150 Digital caliper 150 mm

Description

Measure conveniently and easily the finest distances and diameter.

Features

  • With ZERO/ABS function for the setting of a relative zero point
  • information given in inches and mm selectable
  • Large plastic case: 245 x 90 x 28 mm.

Scope of delivery

  • Calipers
  • 1 x LR44 button cell
  • plastic box.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.78*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)