
Number
Highlights & Details
Multifunction tester
- Graphic color display
- Intuitive user guide
- USB interface for updates and evaluation
- Large memory for up to 1000 measurements
Technical specifications
- Product type
Electrical tester
Manufacturer's standards (with certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Interfaces
1x USB host
- Dim
(L x W x H) 243 x 135 x 105 mm
- Weight
1.4 kg
IP42
- Reading range (VDE)
Earth resistance
Earth fault loop impedance
Insulation resistance
Wave impedance
RCD testing (AC, A, F, B, B+, EV)
Loop impedance
Earth leakage resistance
Voltage
- Display type
Digital (LCD)
- Width
135 mm
- Height
105 mm
- Length
243 mm
- Test procedure
automated
manual
- Voltage supply
230 V/AC
Rechargeable
Battery
- Memory (space)
1000
- Type
METRALINE MF
- VDE standard
0100
0100-600
0105-100
0413
0122
- Features
incl. software
RCD/FI testing
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3203912 Gossen Metrawatt METRALINE MF Electrical tester VDE standard 0100, 0100-600, 0105-100, 0413, 0122
User & Safety Instructions
User & Safety Instructions 3203912 Gossen Metrawatt METRALINE MF Electrical tester VDE standard 0100, 0100-600, 0105-100, 0413, 0122
Description
This text is machine translated.
Features
- Modern functions
- Optimized value for money
- Simple handling through help function and audio signals
- From the tests to the result with just a few clicks
Scope of delivery
- 1X METAL LINE MF (M520F)
- 3x test leads 1 m.
- 3x test tips
- 3x alligator clips
- 1x measuring lead with safety plug
- 1x test lead with test button to trigger a measurement
- 1x USB cable
- 1x rechargeable batteries
- 1 x PSU
- 1x carry bag
- 1x quick user manual


