
Number
Highlights & Details
VOLTCRAFT VC781 Earth Ground Clamp Meter
- CAT III 1000 V, CAT IV 600 V
- 9999 counts
- True RMS
- Earth Ground Leakage Current Clamp meter
- Earth Ground Loop resistance measurement
- Band Pass Filter
- Dust and water-proof protection (IP54)
- Extremely robust
- iOS/Android APP via Bluetooth
Technical specifications
- Product type
Earth ground clamp meter
- Interfaces
Bluetooth®
Manufacturer's standards (no certificate)
IP54
- Power supply (details)
7.2 V DC
- Dim
(L x W x H) 30.67 x 5.45 x 10.02 cm
- Weight
1.016 kg
- Display
Digital
- Weight, information
incl. rechargeable battery
- Content
1 pc(s)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Measuring type
Clamp
- Width
5.45 cm
- Height
10.02 cm
- Length
30.67 cm
- Type
VOLTCRAFT VC781
- Current reading
AC
- Display
Digital
- Display (counts)
9999
- Amperage reading range AC (max.)
40 A
- A AC reading range (min.)
0.2 mA
- AC resistance
0.025 - 1500 Ω
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015663 VOLTCRAFT VOLTCRAFT VC781 Earth ground clamp meter
Warranty Terms
Warranty Terms 3015663 VOLTCRAFT VOLTCRAFT VC781 Earth ground clamp meter
Description
The robust partner for secure earthing measurements
Classified according to CAT III 1000 V/CAT IV 600 V and fitted with a clear display with 9,999 counts, the VOLTCRAFT VC781 earthing clamp meter offers safe measurements and precise results. Furthermore, True RMS provides precise and reliable readings even with non-sinusoidal signals, WAS is indispensable in modern electrical installations. Dust and splash-water protected according to IP54 and equipped with a robust rubber protection frame; it is the perfect companion for professional use even under adverse conditions.
Extensive measurement functions and innovative features
The VC781 scores with its versatility when it comes to earth testing: It enables the exact measurement of the earth leakage current in a range from 0.2 mA to 40 A and the measurement of the earth loop resistance up to 1500 Ω. The integrated BPF (band pass filter) function allows to blend out interfering frequencies and achieve more precise measurement results. In addition, the clamp has an auto as well as a manual measurement range selection, a hold function, a max/min measurement memory and a reference measurement (REL). Practical functions like automatic shut-off, low battery indicator and overload display round off the range of features
Connectivity and extreme durability
Thanks to Bluetooth, the VC781 communicates easily with iOS and Android-based devices. Both data acquisition and user-friendly management of measurement results can be performed directly on a smartphone, tablet or computer.
Included in the delivery
The scope of delivery of the VC781 includes a powerful 7.2V Li-ion battery with charging station, a practical carrying bag as well as a operating manual.
This text is machine translated.
Features
- AC Earth ground current and resistance measurements
- Measuring Ground resistances up to 1500Ω
- Leakage Current 0.2mA - 40A
- Datalogging
- Additional functions: Auto/Manual selection of measuring range
- Hold function
- Max-Min-measured value memory
- Reference value measurement (REL)
- Automatic switch-off
- Battery low indicator
- Overload indicator
- Protective rubber frame
Scope of delivery
- VC781 Earth Ground Clamp meter
- Operation Instructions
- 7.2V Li-ion rechargeable Battery with charging cradle
- Carrying case










