
Number
Highlights & Details
Voltcraft VC538 BT Clamp Meter
- CAT III 600 V, CAT II 1000 V //
- 6000 counts //
- True RMS //
- AC/DC current measurement up to 1000 A //
- 8 reading types: current, voltage, resistance, temperature, capacity, frequency, continuity test, diode test
- Include work area light //
- App for Android and iOS //
- Opening range of current clamps 32.5mm //
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
750 mV
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
1000 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF - 60 mF
- Frequency reading range
0.001 Hz - 9.999 kHz
- Temperature
-40 °C ~ 1000 °C
- Measurement type (details)
True RMS
- Power supply (details)
3 x AAA
- Height
241 mm
- Width
77 mm
- Length
40 mm
- Weight
350 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT II 1000 V
- Current reading
AC/DC
- Type
VC538
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 40 x 77 x 241 mm
- Opening range of current clamps
32.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208847 VOLTCRAFT VC538 Clamp meter Digital CAT III 600 V, CAT II 1000 V Display (counts): 6000
Warranty Terms
Warranty Terms 3208847 VOLTCRAFT VC538 Clamp meter Digital CAT III 600 V, CAT II 1000 V Display (counts): 6000
Description
Quick and easy reading of DC and AC current of up to 1000A
Unlike with multimeters, no circuit interruption required. Ideal for electric enclosures and high amperages in automotive electrical systems.
Multimeter functions
The device reads voltage, frequency, temperature, current, capacity and resistance with automatic range selection and come with diode and acoustic continuity testing.
High-contrast 6000 counts display
Easily readable display in all light conditions. This model tops any common clamp meters used in badly lit electrical enclosures. Readings of up to 5999 (6000 counts) are always displayed as 4-digit numbers no matter where the decimal mark is placed.
Hold button perfectly reachable with the thumb
The Hold button is used to store cases where the display cannot be read during measuring. Here, this button is placed ergonomically at the position of the thumb. You don't have to look for it, just like a conventional pliers.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- Data Hold function, Auto switch-off, TRMS, Max/Min, Duty cycle, Relative mode
- Functions: current, voltage, resistance, temperature, capacitance, frequency readings, Continuity test, diode test, Non-contact voltage testing (NCV), ZERO function
Scope of delivery
- VC538 BT Clamp meter
- Safety test leads
- K-type thermocouple probe
- K-type probe adapter
- Storage Bags
- 3xAAA battery (1.5V)
- User manual




















