
Number
Highlights & Details
VOLTCRAFT VC-44 Hand-held multimeter with basic oscilloscope
- 2-in-1: DMM + Oscilloscope
- CAT III 1000 V
- DMM display: 20000 counts
- True RMS
- Waveform automatic measurement
- 7.11 cm(2.8 inch) IPS LCD
Technical specifications
- - DMM Display: 20000 counts
- - True RMS
- - 1 button switching between DMM & oscilloscope mode
- - Waveform Automatic Measurement: including Vmax (maximum voltage), Vmin (minimum voltage), Vp-p (peak-to-peak voltage),
- Vavg (average voltage), Vrms (RMS voltage), and Hz (frequency)
- - Friendly user experience: full button design, easy operation, and extended equipment life
- - Smart Probe Detection: automatically switches gears according to the insertion position of the test leads, effectively preventing damage to the instrument due to mis-operation
- - Efficient energy management: powered by 18650 lithium battery, it provides longer use time and makes your measurement work more durable.
- - Safe high-voltage measurement: compliant with CAT III 1000V standard, it can safely measure high-voltage waveforms up to 1000V, expanding the usage scenarios
- - High-definition display experience: The 7.11 cm (2.8 inch) IPS screen provides a wide viewing angle and excellent display effects, ensuring clear reading of data at any angle
- - Environmentally adaptable display: The high-brightness and high-contrast display in dual-theme mode provides a clear view whether in strong light or dark light environments
- Voltage reading range DC (min.)
20 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
20 mV
- V AC reading range (max.)
750.0 V
- Amperage reading range DC (min.)
200 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
200 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
200.00 Ω ~ 100.00 MΩ
- Reading range - capacity
2,000 nF ~ 20.00 mF
- Frequency reading range
200.00 Hz -20,000 MHz
- Basic accuracy
0.15 %
- Measurement type (details)
True RMS
- Frequency range
200.00 Hz -20,000 MHz
- Power supply (details)
Li-ion 18650 battery 3.7 V
- Height
41.5 mm
- Width
93 mm
- Length
188 mm
- Weight
0.33 kg
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-44
- Display
Digital
- Display (counts)
20000
- Dim
(L x W x H) 188 x 93 x 41.5 mm
- Interfaces
USB-C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3431311 VOLTCRAFT VC-44 Handheld multimeter Digital CAT III 1000 V Display (counts): 20000
User & Safety Instructions
User & Safety Instructions 3431311 VOLTCRAFT VC-44 Handheld multimeter Digital CAT III 1000 V Display (counts): 20000
User & Safety Instructions 3431311 VOLTCRAFT VC-44 Handheld multimeter Digital CAT III 1000 V Display (counts): 20000
Warranty Terms
Warranty Terms 3431311 VOLTCRAFT VC-44 Handheld multimeter Digital CAT III 1000 V Display (counts): 20000
Description
Two-in-one: Hand-held multimeter with basic oscilloscope
The VOLTCRAFT VC-44 combines the functions of a digital multimeter and an oscilloscope in a compact housing. With CAT III 1000 V safety evaluation, the VC-44 is designed for work in building installations at a voltage of up to 1000 volts. The combination of the two measuring instruments makes the measuring device a versatile tool for electricians, technicians and service personnel.
DMM functions
The VC-44 VOLTCRAFT has a high display resolution of 20,000 counts and True RMS, WAS enables accurate measurements of AC voltages and currents, even on non-sinusoidal signals. It covers all common DMM functions, including AC/DC voltage, AC/DC current, resistance, capacitance, Frequency and pulse duty factor. In addition, the device offers diode measurement and intelligent sensor detection.
Oscilloscope functions
The integrated oscilloscope with 1 channel has an analogue bandwidth and enables real-time sampling. Automatic signal curve measurement as well as the automatic measurement of Vmax, Vmin, Vss, Vavg, Veff and frequency simplify the quick analysis of signals. The trigger functions Auto, Normal and Single as well as the possibility of automatic setting of time base, vertical amplitude and trigger value simplify the operation.
Ease of use and protection
The 7.11 cm (2.8 inch) IPS LCD display with backlight provides clear and easy-to-read measurement results and signal shapes even in badly lit environments. The VC-44 has a robust input protection, which protects it against over-voltages. The battery warning indicator informs in time about a low charging status and the standby mode contributes to energy efficiency.
Supplied with accessories
Included in the delivery are the measuring device itself, a pair of test probes, a USB-cable, a convenient carry bag for the safe transportation and a detailed user manual.
This text is machine translated.
Features
- Waveform automatic measurement: Vmax, Vmin, Vp-p, Vavg, Vrms, and Frequency
- Smart probe detection
- DMM function: AC/DC voltage, AC/DC current, Resistance, Capacitance, Frequency,
- Duty cycle, Diode
- Oscilloscope function: Analog bandwidth, Real-time sampling, 1 channel,
- Auto/Normal/Single trigger mode, Autoset (time base/vertical amplitude/trigger
- value)
- Backlight
- Input protection
- Low battery indicator
- Sleep mode
Scope of delivery
- Meter
- Test leads (pair)
- USB cable
- Carrying bag
- User manual




























