
Number
Highlights & Details
Voltcraft VC851 Digital Multimeter
- CAT III 1000 V, CAT IV 600 V
- 6000 Counts
- Auto-Range
- Flashlight function and backlight
- AC/DC current measure range
- 1000 V high-performance fuses
- True-RMS
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF - 60 mF
- Frequency reading range
9.999 Hz - 9.999 MHz
- Temperature
-40 - 400 °C
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Power supply (details)
3 x 1.5 V DC
- Height
200 mm
- Width
91 mm
- Length
43 mm
- Weight
430
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC851
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 43 x 91 x 200 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Reading frequency
3 Hz
- Features
LoZ
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2576865 VOLTCRAFT VC851 Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2576865 VOLTCRAFT VC851 Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 2576865 VOLTCRAFT VC851 Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 2576865 VOLTCRAFT VC851 Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Information
Information 2576865 VOLTCRAFT VC851 Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 2576865 VOLTCRAFT VC851 Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 2576865 VOLTCRAFT VC851 Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
TFT display Armed. Individual. Sensational.
An angle-independent color display with excellent contrast, which is also individually configurable. Depending on the lighting conditions, the display can be either positive (dark digits on a light background) or negative (night mode).
Revolutionary magnetic technology – both hands free for measuring tips
Incorporated in the housing, extra strong neodymium magnets ensure a secure hold at the control cabinet door. Thus, the device must no longer be placed on the ground when taking measurements. For measuring tasks on the construction site, one of the measuring tips can be magnetically fixed to the multimeter. Special measuring tips with incorporated ferromagnetic material adhere securely and firmly to the multimeter - but not to the control cabinet. One measuring tip together with the multimeter forms one unit in one hand and the other measuring tip in the other hand can be guided to the second measuring point.
Fantastically flexible test leads
A silicone coating with wear indicator designed in two layers and colors provides some flexibility. The extremely fine wired construction, which is twisted for mechanical reinforcement with highly flexible and tear-resistant plastic fiber, enormously increases the flexibility. VOLTCRAFT brings this technology to series production of multimeters for the first time.
Make it your device
Many functions can be configured individually. Automatic switch-off after 5, 10, 15 or 30 min. Or always on. The background illumination for buttons and rotary switches can be set individually or always stay off. The beep sound during measurement range change can be turned on / off or the volume reduced.
Impedance switching
The LoZ function makes it possible to measure alternating voltages with low impedance. The lower internal resistance of the measuring device reduces the measurement deviations due to stray and ghost voltages.
Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.
Sample ratio
Measurement rate or duty cycle refers to phase angle control, switched-mode power supplies and other digital switched devices to determine the percentage value between ON (pulse) and OFF.
Min Max
The highest and lowest values of a series of measurements are saved and displayed.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with two built-in LED lights.
Measuring jacks monitoring
If measuring lines are accidentally inserted into current measuring sockets, a warning sound and a warning message is emitted on the display (unless the selector switch is set to current measurement).
Battery replacement safety
To replace batteries or fuses the casing must be opened. For safety reasons, the measuring cables should not be connected. This measuring device is, unlike with simple conventional devices, designed in such a way that the housing cannot be opened when measuring lines are connected. You can only connect measuring lines after the housings are closed.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- AC/DC voltage measurement
- AC/DC current measurement up to 10 A
- Low impedance (LoZ)
- Capacitance measurement
- Resistance measurement
- Diode test
- Acoustic continuity tester
- HOLD function
- Low-battery indicator
- Auto power off
- Robust enclosure with protective rubber coating
- Temperature measurement
- Frequency measurement
- Duty Cycle
- Min/Max-function
- Relative function
Scope of delivery
- Multimeter
- Test leads
- 3 x 1.5 V AAA battery
- Temperature probe
- Operating instructions












