
Number
Total (€ 255.00 / piece)
€ 255.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Voltcraft VC851 Digital Multimeter
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
100 pF - 60 mF
- Frequency reading range
0.01 Hz - 10 MHz
- Temperature
-40 °C - 1000 °C
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Power supply (details)
3x AAA battery
- Height
200 mm
- Width
91 mm
- Length
43 mm
- Weight
430
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC851
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 43 x 91 x 200 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Reading frequency
3 Hz
- Features
LoZ
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2622033 VOLTCRAFT VC851 Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 1000 V, CAT IV 600 V Display (coun
Warranty Terms
Warranty Terms 2622033 VOLTCRAFT VC851 Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 1000 V, CAT IV 600 V Display (coun
Description
Extensive equipment and safe to useThe VOLTCRAFT VC851 digital multimeter is designed for the measuring ranges CAT III 1000 V/CAT IV 600 V and with its 1000 V high-power fuses fulfills a high safety standard with all executable measurements. In addition to capacitance, resistance, temperature and frequency measurements, AC/DC voltage measurement and AC/DC current measurement up to 10 A are possible. The VC831 also has an acoustic continuity tester and enables a diode test. True RMS allows both pure sine signals and more complex non-sinusoidal signals to be measured. The LoZ measuring function is available for measuring direct and alternating voltages with low impedance and the VC831 has a duty cycle function for measuring the scanning rate.Practical additional functionsTo be able to read correct results in difficult to access measuring situations, the VOLTCRAFT multimeter has a hold function that freezes the measured value. Peak and low values can be recorded with the Min/Max function and the REL button allows the multimeter to be set to a reference value for which measurements can be made in relation. For all measurements, Auto-Range supports the intuitive handling of the VC831 by automatically selecting the display area.Clear and robustSo that the equipment is always well protected in demanding environments and fits perfectly in the hand, the robust housing has been provided with a soft-grip rubber protection. The clear 6000 count display makes it easier to analyze the measurement results. Not only the backlit display ensures the right overview: The VC831 can also be used as a torch in order to keep an eye on everything, even in poorly lit working environments. To ensure that there is always enough power in the batteries, the multimeter automatically switches off when not used for a long time and the low battery indicator reminds you of a timely recharging. The VOLTCRAFT VC831 digital multimeter is delivered with test leads, batteries and operating instructions. A temperature sensor with point contact is included in the delivery for temperature measurements.
This text is machine translated.
This text is machine translated.
Features
- AC/DC voltage measurement up to 1000 V
- AC/DC readings up to 10 A.
- LoZ function
- Capacitance testing
- Resistance measurement
- Diode test
- Acoustic continuity test
- HOLD function
- Low-battery indicator
- Auto switch-off
- Robust casing with protective rubber coating.
- Temperature reading
- Frequency measurement
- Duty cycle
- Min/max function
- REL
Scope of delivery
- MultimetersTest Leads3 x 1.5 V AAA batteriesTemperature sensor with point contactUser manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 341.97*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)









































