
Highlights & Details
VC292 Digital Multimeter
- CAT III 600 V
- 6000 Counts
- Auto-Range
- Flashlight function and backlight
- AC/DC current measure range
- 600 V high-performance fuses
- True-RMS
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
60 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
60 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.001 nF - 60 mF
- Frequency reading range
10.00 Hz - 10 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
True RMS
- Power supply (details)
3 x 1.5 V DC
- Height
190 mm
- Width
90 mm
- Length
43 mm
- Weight
350 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC292
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 43 x 90 x 190 mm
- Reading frequency
2.5 Hz
- Features
LoZ
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2576863 VOLTCRAFT VC292 Handheld multimeter Digital True RMS LoZ CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2576863 VOLTCRAFT VC292 Handheld multimeter Digital True RMS LoZ CAT III 600 V Display (counts): 6000
Information
Information 2576863 VOLTCRAFT VC292 Handheld multimeter Digital True RMS LoZ CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 2576863 VOLTCRAFT VC292 Handheld multimeter Digital True RMS LoZ CAT III 600 V Display (counts): 6000
Description
Measurement of high currents
The supplied CLA-60 clip-on ammeter adapter is suitable for the contact-free measurement of AC currents up to 60 A. In 3-phase circuits, the division can be quickly and safely determined. There is no need to disconnect the circuit during measurement. The VOLTCRAFT VC-292 shows the current measuring clamp in ampere exactly the measured value in the switch position, because the ammeter and the multimeter are perfectly tuned to one another.
Razor-sharp display
Impressive, clear EBTN display in Heller-environment as well as also when dark. With 7.9 cm (3.1 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors.
Measuring jacks monitoring
The display shows the correct assignment of the measuring sockets according to the selected measurement variable. This is a great help for beginners and students to avoid misuse. If an error is connected despite display, a warning tone sounds.
Battery replacement safety
To replace batteries or fuses the casing must be opened. For safety reasons, the measuring cables should not be connected. This measuring device is, unlike with simple conventional devices, designed in such a way that the housing cannot be opened when measuring lines are connected. You can only connect the measuring leads again after closing the casing, because the measuring sockets are mechanically locked.
Safety due to wear indicator
The leads feature two layers of insulation, each in a different colour. Damage to the first insulation layer reveals a different color insulation. Ideal for training devices, to change worn test leads early.
Auto-resetting fuse
This device has a self-resetting fuse for the measuring range up to 600mA. This variant does not need to change expensive high-performance fuse. This is of particular advantage in training. Double security: If the multimeter is connected to a power supply with high energy in the µA and mA range, an additional glass tube fuse is triggered to protect the self-resetting fuse from rollover.
Impedance switching
The LoZ function enables the measurement of DC and AC voltages with low impedance. The lower internal resistance of the measuring device reduces the measurement deviations due to stray and ghost voltages.
Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.
Sample ratio
Measurement rate or duty cycle refers to phase angle control, switched-mode power supplies and other digital switched devices to determine the percentage value between ON (pulse) and OFF.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with the built-in LED light.
Contact-free voltage detection
An NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or electronic speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- AC/DC voltage measurement
- AC/DC current measurement up to 10 A
- Low impedance (LoZ)
- Capacitance measurement
- Resistance measurement
- Diode test
- Acoustic continuity tester
- HOLD function
- Low-battery indicator
- Auto power off
- Robust enclosure with protective rubber coating
- Frequency measurement
- Duty Cycle
- Relative function
- NCV
- Mis-test lead insert warning
Scope of delivery
- Multimeter
- Test leads
- 3 x 1.5 V AAA battery
- Temperature probe
- Operating instructions
- Clip-on ammeter
Frequently Bought Together
(*All information is plus legal VAT)€ 145.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)









































