• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-200 VC-200 Test equipment bag Compatible with (details) VC200, VC250, VC265, VC270, VC280, VC290, VC800, VC

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

612 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Measurement device bag medium for VC200/VC800-Series

  • For Multimeter
  • Space for test leads
  • Material: Polyamide
  • Compatible with (details) VC200, VC250, VC265, VC270, VC280, VC290, VC800, VC830, VC850, VC870, VC880, VC890 OLED, MT-52, VC-110

Our service for you

Technical specifications

Product type

Test equipment bag

Compatible with

VOLTCRAFT

Dim

(W x H x D) 120 x 45 x 45 mm

Material

Polyamide

Factory colour

Black

Inside width

12 mm

Inside height

18 mm

Internal depth

45 mm

Width

120 mm

Height

45 mm

Depth

45 mm

Compatible with (details)

VC200

VC250

VC265

VC270

VC280

VC290

VC800

VC830

VC850

VC870

VC880

VC890 OLED

MT-52

VC-110

Show more
Material (details)

Polyamide

Type

Bag

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 409209 VOLTCRAFT VC-200 VC-200 Test equipment bag Compatible with (details) VC200, VC250, VC265, VC270, VC280, VC290, VC800, VC

Warranty Terms

Warranty Terms 409209 VOLTCRAFT VC-200 VC-200 Test equipment bag Compatible with (details) VC200, VC250, VC265, VC270, VC280, VC290, VC800, VC

Description

This text is machine translated.

Handy bag made of rugged nylon with hook-and-loop fastener. Inner dimensions: 180 x 120 x 45 mm. Color black.

Features

  • With hook & loop fastener

Hints

Delivered without contents.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98€ 22.98*

More interesting products

(*All information is plus legal VAT)