• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning 010911 DUSPOL 2013 Test equipment bag Compatible with (details) DUSPOL digital, DUSPOL Expert, DUSPOL analog

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

279 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bag Duspol 2013

  • Commemorative seal with the text 'DUSPOL 75 Years 1948-2023' in Gold and Red.

Technical specifications

Product type

Test equipment bag

Compatible with

Benning

Dim

(L x W x H) 330 x 100 x 60 mm

Material

Plastic

Weight

800 g

Factory colour

Black

Inside width

90 mm

Inside height

29.5 cm

Internal depth

50 mm

Compatible with

Benning Duspol

Width

100 mm

Height

60 mm

Depth

300 mm

Version

Waist

Length

330 mm

Compatible with (details)

DUSPOL digital

DUSPOL Expert

DUSPOL analog

Material (details)

Polyamide

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 409800 Benning 010911 DUSPOL 2013 Test equipment bag Compatible with (details) DUSPOL digital, DUSPOL Expert, DUSPOL analog

Information

Information 409800 Benning 010911 DUSPOL 2013 Test equipment bag Compatible with (details) DUSPOL digital, DUSPOL Expert, DUSPOL analog

Description

Practical carrying case with hook-and-loop fasteners and belt loop with hook and loop fastener made from sturdy polyamide for duspol.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)