• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT 122925 Test equipment case Plastic (L x W) 285 mm x 390 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

179 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Measuring dev.-case big

  • N/A

Our service for you

Technical specifications

  • Height 100 mm
Product type

Test equipment case

Compatible with

VOLTCRAFT

Dim

(L x W x H) 285 x 390 x 100 mm

Material

Plastic

Factory colour

Black

Inside width

360 mm

Inside height

60 mm

Internal depth

220 mm

Width

390 mm

Height

100 mm

Length

285 mm

Type

122925

Material (details)

Plastic

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 122925 VOLTCRAFT 122925 Test equipment case Plastic (L x W) 285 mm x 390 mm

Warranty Terms

Warranty Terms 122925 VOLTCRAFT 122925 Test equipment case Plastic (L x W) 285 mm x 390 mm

Description

Sturdy plastic case for safely storing your high-quality measuring devices. With foam lining

Features

  • Inner dimensions 60 x 220 x 360 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98€ 41.48*

More interesting products

(*All information is plus legal VAT)