• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT 122928 Test equipment case (L x W) 190 mm x 265 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

362 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal measuring device bag small

  • N/A

Our service for you

Technical specifications

  • Height 70 mm
Product type

Test equipment case

Dim

(L x W) 190 mm x 265 mm

Inside width

230 mm

Inside height

55 mm

Internal depth

155 mm

Width

265 mm

Length

190 mm

Type

122928

Material (details)

Plastic

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 122928 VOLTCRAFT 122928 Test equipment case (L x W) 190 mm x 265 mm

Warranty Terms

Warranty Terms 122928 VOLTCRAFT 122928 Test equipment case (L x W) 190 mm x 265 mm

Description

Sturdy plastic case for safely storing your high-quality measuring devices. With foam inserts

Features

  • Inner dimensions 55 x 155 x 230 mm.

More interesting products

(*All information is plus legal VAT)