• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke CXT170 3352567 Test equipment case

Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Measuring device case CXT170

Technical specifications

Product type

Test equipment case

Compatible with

Fluke

Features

waterproof

Compatible with

Fluke 922

Fluke 718

Fluke 114

Fluke 115

Fluke 1577

Fluke 179

Fluke 54

Fluke 177

Fluke 117

Fluke 715

Fluke 714

Fluke 51

Fluke 116

Fluke 1587

Fluke 1503

Fluke 712

Fluke 787

Fluke 717

Fluke 52

Fluke 77

Fluke 1507

Fluke 53

Show more
Type

CXT170

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372676 Fluke CXT170 3352567 Test equipment case

Description

Robust measuring device case.

This text is machine translated.

Features

  • • Unbreakable, waterproof, air-tight, dust resistant, chemical and corrosion-resistant
  • • Lift ensures that the bag with 3.6 kg load in salt water swimming
  • • Automatic suction valve for quick compensation for changes of the atmospheric pressure
  • • Exclusive 6.4 mm Neoprene O-Ring and ABS-closures for excellent sealing
  • • For use with the following measuring devices
  • Air quality: 922
  • Insulation tester: 1503, 1507, 1577, 1587
  • Multimeter: 77 III, 77 IV, 114, 115, 116, 117, 177, 179
  • Process measuring devices: 712, 714, 715, 717, 718, 787
  • Temperature: 51, 51-2, 52, 52-2, 53, 53-2, 54, 54-2

Hints

Delivery without measuring equipment and accessories.

More interesting products

(*All information is plus legal VAT)