• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0516 1200 0516 1200 Test equipment case (L x W) 460 mm x 320 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

  • Compatible with (details) testo 625, testo 425, testo 512, testo 535, testo 110, testo 112, testo 720, TESTO 922, TESTO 925, testo 9

Technical specifications

Product type

Test equipment case

Compatible with

testo

Dim

(L x W) 460 mm x 320 mm

Weight

745 g

Compatible with

testo 112

testo 720

testo 926

testo 922

testo 512

testo 625

testo 535

testo 425

testo 110

testo 925

Width

320 mm

Length

460 mm

Type

0516 1200

Compatible with (details)

testo 625

testo 425

testo 512

testo 535

testo 110

testo 112

testo 720

TESTO 922

TESTO 925

testo 9

UKCA

not relevant

Description

Service case for measuring device and probe, suitable for measuring device testo 625/testo 425/testo 512/testo 535/testo 110/testo 112/testo 720 / testo 922/testo 925/testo 926.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)