• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Senseca CASE PRO-400 486900 Test equipment case (W x H x D) 372 x 230 x 80 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Case for Pro Line Case

  • Symbol image for Senseca CASE PRO-400 486900 Test equipment case (W x H x D) 372 x 230 x 80 mm

Technical specifications

Product type

Test equipment case

Compatible with

senseca

Dim

(W x H x D) 372 x 230 x 80 mm

Compartments

Fixed

Compatible with

senseca PRO Line

Width

372 mm

Height

230 mm

Depth

80 mm

Version

Handheld

Type

CASE PRO-400

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049038 Senseca CASE PRO-400 486900 Test equipment case (W x H x D) 372 x 230 x 80 mm

Description

Features

  • The case for EACH line device CASE1000 PRO is a robust and convenient case for devices of the Pro-Line
  • It has a recess that is tailored exactly to the device and storage space for suitable accessories
  • The case also has a carrying handle for easy transport and a zip fastener
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)