• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Test equipment bag VOLTCRAFT VC-300 Compatible with (details): VC200, VC250, VC265, VC270, VC280, VC290, VC800, VC830, V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

medium measuring instrument case for VC200/VC800 series

  • For Multimeter
  • Space for test leads
  • Compatible with (details): VC200, VC250, VC265, VC270, VC280, VC290, VC800, VC830, VC850, VC870, VC880, VC890 OLED, MT-52, VC-110

Our service for you

Technical specifications

Product type

Test equipment bag

Compatible with

VOLTCRAFT

Dim

(L x W x H) 210 x 160 x 50 mm

Material

Polyurethane

Factory colour

Black

Inside width

160 mm

Inside height

210 mm

Internal depth

50 mm

Width

160 mm

Height

50 mm

Length

210 mm

Type

VC-300

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2181303 Test equipment bag VOLTCRAFT VC-300 Compatible with (details): VC200, VC250, VC265, VC270, VC280, VC290, VC800, VC830, V

User & Safety Instructions

User & Safety Instructions 2181303 Test equipment bag VOLTCRAFT VC-300 Compatible with (details): VC200, VC250, VC265, VC270, VC280, VC290, VC800, VC830, V

Warranty Terms

Warranty Terms 2181303 Test equipment bag VOLTCRAFT VC-300 Compatible with (details): VC200, VC250, VC265, VC270, VC280, VC290, VC800, VC830, V

Description

This text is machine translated.

Practical bag made of robust polyurethane. Inner dimensions: 210 x 160 x 50 mm. Color black.

Hints

Delivered without contents.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)