• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0516 1035 0516 1035 Test equipment case (L x W) 454 mm x 319 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

  • Compatible with (details) testo 635, testo 435, testo 7

Technical specifications

Product type

Test equipment case

Compatible with

testo

Dim

(L x W) 454 mm x 319 mm

Weight

1289 g

Compatible with

testo 635

Width

319 mm

Length

454 mm

Type

0516 1035

Compatible with (details)

testo 635

testo 435

testo 7

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1369609 testo 0516 1035 0516 1035 Test equipment case (L x W) 454 mm x 319 mm

Description

Service case for measuring device and probe, suitable for measuring device testo 635/testo 435/testo 735.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)