• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MSL-530 Test lead 4 mm connector Test probe 1 m Black, Red 1 Pair

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

480 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT MSL-530 Measuring cable with interchangeable tips CAT III 1000 V PVC 1 m pair

  • CAT III 1000 V, 10 A test lead
  • Changeable probe tips with dimensions of 1.0 mm (length 33 mm), 1.0 mm (length 48 mm), 1.5 mm (length 48 mm)

Our service for you

Technical specifications

Product type

Test lead

Type A

4 mm connector

Type B

Test probe

Cable length

1 m

Factory colour

Black

Red

Plug features

Angled

Insulated

Material

PVC

Cable cross section

1.62 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm

Temperature range

-10 ~ 85 °C

Nominal current

10 A

Nominal current - rounded value

10 A

Jack diameter

4 mm

Reading category

CAT III 1000 V

Type

MSL-530

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3553222 VOLTCRAFT MSL-530 Test lead 4 mm connector Test probe 1 m Black, Red 1 Pair

User & Safety Instructions

User & Safety Instructions 3553222 VOLTCRAFT MSL-530 Test lead 4 mm connector Test probe 1 m Black, Red 1 Pair

Warranty Terms

Warranty Terms 3553222 VOLTCRAFT MSL-530 Test lead 4 mm connector Test probe 1 m Black, Red 1 Pair

Description

Scope of delivery

  • 1x Test lead pair
  • 3x Changeable tips pair

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)