

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test lead et
Banana jack 4 mm
Test probe
1.00 m
Black
Red
Scoop-proof
PVC
0,82 mm²
1000 V
4 mm
10 A
10 A
CAT III 1000 V
CAT IV 600 V
MS-1A
User & Safety Instructions 108487 Safety test lead et 1.00 m Black, Red VOLTCRAFT MS-1A
Conformity certificate 108487 Safety test lead et 1.00 m Black, Red VOLTCRAFT MS-1A
Warranty Terms 108487 Safety test lead et 1.00 m Black, Red VOLTCRAFT MS-1A