• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC86 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 250 V Display (counts): 4000

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pen multimeter VC (ISO-calibrated)

  • Inclusive of. ISO test certificate
  • Simple "one Hand operating"
  • Switchable input resistance 10 MΩ on to 400 kΩ
  • Current measurement
  • Impact-resistant by soft plastic shaped parts
  • 3400 Counts display range with Bar graph

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

250 V

V AC reading range (min.)

0.001 V

V AC reading range (max.)

250 V

Amperage reading range DC (min.)

0.01 mA

A DC reading range (max.)

400 mA

A AC reading range (min.)

0.01 mA

Amperage reading range AC (max.)

400 mA

Reading range - resistance

0 - 40 MΩ

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

Average

Frequency range

40 Hz - 400 Hz Hz

Interfaces

none

Power supply (details)

3 V/DC (2 x LR44)

Height

230 mm

Width

35 mm

Weight

140 g

ISO standards

Reading category

CAT III 250 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC86

Display

Digital

Display (counts)

4000

Dim

(W x H) 35 mm x 230 mm

Features

ISO calibration

Basic accuracy

0.8 %

Displays

3400 digits

Reading category

CAT III 250 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 121706 VOLTCRAFT VC86 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 250 V Display (counts): 4000

Warranty Terms

Warranty Terms 121706 VOLTCRAFT VC86 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 250 V Display (counts): 4000

Description

Robust "pen" multimeter for one-handed operation. Excellent for service engineers and others who need a multimeter that is easy to use but still has all the features of a normal multimeter. The VC-86 has all the important ranges, and includes a continuity tester. The range switch in the centre can be easily operated with the thumb.

Features

  • Automatic range selection with range hold
  • Auto power-off
  • Data hold
  • Switchable input resistance for suppression of "stray voltages" 10 MO to 400 kO
  • Low battery indicator
  • Diode test
  • Acoustic continuity tester
  • Shock-resistant with soft plastic moulded parts
  • Easy fuse and battery replacement without having to completely open the housing.

Scope of delivery

  • 4 batteries (LR 44)
  • Storage pouch
  • Replacement probe tips 70 mm
  • Replacement fuse
  • Alligator clips for minus pole
  • Manual
  • ISO test certificate.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)