
Number
Highlights & Details
Digital multimeter VC33
- CAT III 600V5999 countsTrue RMS: Measurement of real effective value in the frequency range 40 Hz - 1 KHzAutomatic measurement detection: AC/DC voltage, resistance, continuityAutomatic range selectionNCV (non-contact voltage detection)Slim designNegative 3.5" (88.9 mm) LCDTorch
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Measurement type (details)
True RMS
- Height
19 mm
- Width
76 mm
- Length
148 mm
- Weight
154 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Type
VC33
- Display
Digital
- Display (counts)
5999
- Dim
(L x W x H) 148 x 76 x 19 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2789717 VOLTCRAFT VC33 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 5999
User & Safety Instructions 2789717 VOLTCRAFT VC33 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 5999
User & Safety Instructions 2789717 VOLTCRAFT VC33 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 5999
User & Safety Instructions 2789717 VOLTCRAFT VC33 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 5999
Warranty Terms
Warranty Terms 2789717 VOLTCRAFT VC33 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 5999
Description
This text is machine translated.
Features
- AC / DC voltage measurementResistance measurementCapacitance testingDiode testContinuity testingAnalogue bar displayDetection of live conductorsData holding functionBattery warning indicatorAutomatically Shutdown
Scope of delivery
- Digital multimeter2x AAA batteryTest leads (1 pair)Carrying caseUser manual












