
Number
Highlights & Details
Voltcraft VC-1310 leakage current clamp Mini AC
- CAT II 600 V
Technical specifications
- Product type
Clamp meter
- V AC reading range (max.)
600 V
- A AC reading range (min.)
0.1 mA
- Amperage reading range AC (max.)
200 A
- Basic accuracy
5 %
- Height
182 mm
- Width
61 mm
- Length
34 mm
- Weight
163 g
ISO standards
- Reading category
CAT II 600 V
- Current reading
AC
- Type
VC-1310
- Display
Digital
- Display (counts)
1999
- Dim
(L x W x H) 34 x 61 x 182 mm
- Features
ISO calibration
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2527481 VOLTCRAFT VC-1310 Clamp meter Calibrated to (ISO standards) Digital CAT II 600 V Display (counts): 1999
User & Safety Instructions
User & Safety Instructions 2527481 VOLTCRAFT VC-1310 Clamp meter Calibrated to (ISO standards) Digital CAT II 600 V Display (counts): 1999
Warranty Terms
Warranty Terms 2527481 VOLTCRAFT VC-1310 Clamp meter Calibrated to (ISO standards) Digital CAT II 600 V Display (counts): 1999
Description
This text is machine translated.
Features
- Auto switch-offData-hold function Data-hold functionLow battery indicatorOverload indicator: OL
Scope of delivery
- Clamp meter2x AAA batteryUser manual





