
Highlights & Details
VC-330 AC/DC True RMS Clamp Meter
- CAT II 600V, CAT III 300V
- Compact and robust
- AC/DC current reading
- Multimeter functions
- True RMS readings
Our service for you
Technical specifications
- NCV: 100 - 1000 V/AC
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
100 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
100 A
- Reading range - resistance
0.1 Ω – 20 MΩ MΩ
- Reading range - capacity
0.001 nF - 20 mF
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.7 %
- Measurement type (details)
True RMS
- Frequency range
45 - 400 Hz
- Height
175 mm
- Width
60 mm
- Weight
170 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-330
- Display
Digital
- Display (counts)
2000
- Dim
(W x H) 60 mm x 175 mm
- Features
Continuity tester
Capacitance testing
Data Hold function
Vehicle testing
Screen back-lighting
- Opening range of current clamps
17 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1307544 VOLTCRAFT VC-330 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000
Circuit diagramm
Circuit diagramm 1307544 VOLTCRAFT VC-330 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000
Conformity certificate
Conformity certificate 1307544 VOLTCRAFT VC-330 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000
Warranty Terms
Warranty Terms 1307544 VOLTCRAFT VC-330 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000
Description
Robust and handy
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip.
Clamp meter for no-break current readings
The clamp meter enables non-contact AC and DC readings. The benefit of this method is using the clamp to take current readings without the need to switch off and separate power circuits. This prevents plant downtime.
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
Features
- Reads: AC/DC current (range: 2 A, 20 A, 100 A)
- AC/DC voltage
- Resistance
- Capacitance
- Acoustic continuity tester
- Diode testing
- Data hold
- Voltage and resistance auto-range
- Selectable display backlighting
- DC zero reset option
- Auto power-off
- Low battery indicator
- One-handed mode
- Built-in non-contact AC voltage tester (NCV).
Scope of delivery
- 2x safety test lead
- Batteries
- Bag
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 220.96€ 211.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



































