
Number
Highlights & Details
VOLTCRAFT VC371 clip-on ammeter AC/DC (K)
- CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.0001 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
40 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
40 A
- Measurement type (details)
True RMS
- Height
188 mm
- Width
51 mm
- Length
36 mm
- Weight
173 g
ISO standards
- Reading category
CAT III 600 V
- Current reading
AC/DC
- Type
VC-371
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 36 x 51 x 188 mm
- Opening range of current clamps
5.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3163118 VOLTCRAFT VC-371 Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 3163118 VOLTCRAFT VC-371 Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
Conformity certificate
Conformity certificate 3163118 VOLTCRAFT VC-371 Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 3163118 VOLTCRAFT VC-371 Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
Description
Come in between
With the specially shaped, narrow-nosed pliers, closely wired cables in control cabinets can be tapped more easily. Normally, the cable to be measured must be pulled out of the cable duct using the traditionally shaped pliers. Not so with the VOLTCRAFT VC-337. It simply takes hold between adjacent wires.
Slotted hole for more flexible working
The measurement hole has a diameter of 5.5mm. Cables up to 6mm² can be tapped. The pliers offer a very good compromise between the size of the jaw spanner and safety class with appropriate insulation. The pliers can easily be set on an angle. The shape of the opening makes it possible.
Fast and efficient tap with cable stopper
The opened pliers have a stop. As a result, cables cannot get too deep into the jaw clamp.
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip.
Clamp meter for no-break current readings
The clamp meter enables non-contact AC and DC readings. The benefit of this method is using the clamp to take current readings without the need to switch off and separate power circuits. This prevents plant downtime.
High-contrast 4000 counts display
Easily readable display in all light conditions. This model tops any common clamp meters used in badly lit electrical enclosures. Readings of up to 5999 (6000 counts) are always displayed as 4-digit numbers regardless of where the decimal mark is placed.
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.For quick and easy measuring of DC and AC currents up to 40A
Unlike with multimeters, no circuit interruption required. Perfect for servicing on machinery in control cabinets.
High-contrast 4000 counts display
Easily readable display in all light conditions. This model tops any common clamp meters used in badly lit electrical enclosures. Readings of up to 5999 (6000 counts) are always displayed as 4-digit numbers regardless of where the decimal mark is placed.
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Features
- Measure functions: Current, voltage, resistance, capacitance, diode test, Continuity check
- Automatic range selection (AUTO RANGE)
- Auto switch-off
- Data hold function
- ZERO function (zero balancing)
- Low battery indication
- MAX/MIN display
- REL Function
- Overflow indication
- True RMS
- Multi-colored contact voltage testing (NCV)
- Resettable fuse
- EBTN display
- LED flashlight
- For measurements in the switch cabinet
- Slim measuring terminal
- The narrow measuring terminal simplifies the measurements with the wiring in the switching cabinet
Scope of delivery
- Clip-on ammeter VC-371
- 2x test leads
- 1x storage pouch
- 2x micro batteries (type AAA, 1.5V)
- User manual













