
Highlights & Details
Voltcraft VC-7055BT DESKTOP MULTIMETER
- Resolutions up to 4 (1/2) digits, 55,000 counts9.4 cm LCD with high resolution (480 x 320 pixels)Up to 64 readings per secondCAT II 600 VAC voltage/current measurements, effective valuesTwo-line display of measured dataSCPI supportRS232 interface
Our service for you
Technical specifications
- Voltage reading range DC (min.)
50 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
500 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
500 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
500 µA
- Amperage reading range AC (max.)
10 A
- DC resistance
50 MΩ
- AC resistance
50 MΩ
- Basic accuracy
0.025 %
- Measurement type (details)
True RMS
- Interfaces
RS232
- Height
110 mm
- Width
235 mm
- Length
295 mm
- Weight
2.3 kg
ISO standards
- Reading category
CAT I 1000 V
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-7055BT ISO
- Display
Digital
- Display (counts)
55000
- Dim
(L x W x H) 295 x 235 x 110 mm
- Features
Data logger
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2574710 VOLTCRAFT VC-7055BT ISO Bench multimeter Calibrated to (ISO standards) Digital Data logger CAT I 1000 V, CAT II 600 V Di
User & Safety Instructions 2574710 VOLTCRAFT VC-7055BT ISO Bench multimeter Calibrated to (ISO standards) Digital Data logger CAT I 1000 V, CAT II 600 V Di
User & Safety Instructions 2574710 VOLTCRAFT VC-7055BT ISO Bench multimeter Calibrated to (ISO standards) Digital Data logger CAT I 1000 V, CAT II 600 V Di
User & Safety Instructions 2574710 VOLTCRAFT VC-7055BT ISO Bench multimeter Calibrated to (ISO standards) Digital Data logger CAT I 1000 V, CAT II 600 V Di
Information
Information 2574710 VOLTCRAFT VC-7055BT ISO Bench multimeter Calibrated to (ISO standards) Digital Data logger CAT I 1000 V, CAT II 600 V Di
Warranty Terms
Warranty Terms 2574710 VOLTCRAFT VC-7055BT ISO Bench multimeter Calibrated to (ISO standards) Digital Data logger CAT I 1000 V, CAT II 600 V Di
Download
Download 2574710 VOLTCRAFT VC-7055BT ISO Bench multimeter Calibrated to (ISO standards) Digital Data logger CAT I 1000 V, CAT II 600 V Di
Description
This text is machine translated.
Features
- Auto range selectionInternal memory for up to 1000 measurementsTemperature measurement: Supports ITS90 K type and PT100 temperature sensorsBuzzer for continuityDisplay of out-of-range valuesData hold functionInput protection
Scope of delivery
- DMM table designPower cable;1x pair of test leads1x pair of alligator clips2x spare fuseSoftware + English instructions on CDVoltcraft safety specifications
- Quick guide
Frequently Bought Together
(*All information is plus legal VAT)€ 595.97*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



































