
Number
DAQ6510/7700
Technical specifications
- Voltage reading range DC (min.)
0.0001 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1010 V
- V AC reading range (min.)
0.1 µV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
10 pA
- A DC reading range (max.)
10.1 A
- A AC reading range (min.)
100 pA
- Amperage reading range AC (max.)
10.1 A
- Reading range - resistance
1 µOhm - 120 MOhm
- Reading range - capacity
0.1 pF - 120 µF
- Frequency reading range
3 Hz - 300 kHz
- Temperature
-200°C - 1820 °C
- Basic accuracy
0.0025 %
- Measurement type (details)
True RMS
- Interfaces
LAN
- Height
107.2 mm
- Width
224.0 mm
- Length
387.4 mm
- Weight
4.54 kg
Manufacturer's standards (no certificate)
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DAQ6510/7700
- Display
Digital
- Dim
(L x W x H) 387.4 x 224.0 x 107.2 mm
- Features
Data logger
- Interfaces
Ethernet
USB
Documents & Downloads
Datasheet
Datasheet 1674578 Keithley DAQ6510/7700 Bench multimeter Digital Data logger
User & Safety Instructions
User & Safety Instructions 1674578 Keithley DAQ6510/7700 Bench multimeter Digital Data logger
Information
Information 1674578 Keithley DAQ6510/7700 Bench multimeter Digital Data logger
Conformity certificate
Conformity certificate 1674578 Keithley DAQ6510/7700 Bench multimeter Digital Data logger
Description
This text is machine translated.
Features
- Large 5-inch (12.7 cm) multi-touch capacitive touch-screen with graphical display
- 6½-digit multimeter with 0.0025% DCV (1 V, 10 V Ranges) basic accuracy
- Standard LAN/LXI and USB-TMC communication interfaces
- Optional Interfaces: GPIB, RS-232 and TSP-Link ® technology
- Connection of up to 80 specimens in a test setup
- Up to 80 2-pole channels for thermocouples, RTD or thermistor temperature measurements
- Scanning speeds of up to 800 channels/second with the semiconductor relay module
- Front panel jacks for stand-alone DMM operation
- KickStart coding free device control software with data recording and Logging Application
- 20 channels for multi-purpose measurements, plus two channels for current measurement
- Over-dimensioned terminals are standard for easier connections
- 50 MHz bandwidth
Scope of delivery
- Universal test lead set (1000 V CAT II)
- USB cable
- Calibration certificate
- 7700 differential multiplexer module
- Cable Ties
- Screwdriver








