
Number
Highlights & Details
VOLTCRAFT VC-23 Digital Multimeter
- CAT III 600 V, Insulation Class 2
- 6000 counts, negative LCD
- Live measurement
- True RMS
- Auto range
- NCV
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
600 mA
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
600 mA
- Reading range - resistance
60 MΩ
- Reading range - capacity
99.99 mF
- Frequency reading range
10 Hz ~ 100 kHz
- Temperature
-20 ~ 760 °C
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
10 Hz ~ 100 kHz
- Interfaces
none
- Power supply (details)
3 V DC
- Height
129 mm
- Width
32 mm
- Length
65 mm
- Weight
130 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-23
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 65 x 32 x 129 mm
- Temperature reading range (max.)
760 °C
- Temperature reading range (min.)
-20 °C
- Reading frequency
10 Hz ~ 100k Hz
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3062668 VOLTCRAFT VC-23 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 3062668 VOLTCRAFT VC-23 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 3062668 VOLTCRAFT VC-23 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Description
Intelligent contact-free measurement of electrical fields (NCV)
The electrical field strength is shown in the traffic light principle. Green stands for weak fields, yellow for medium-strong fields and red for very high field strengths. At the same time an acoustic signal sounds.
This text is machine translated.
Features
- AC / DC voltage measurement
- AC current (frequency / duty cycle) measurement
- DC current measurement
- Resistance measurement
- Capacitance measurement
- Diode measurement
- Continuity check
- Temperature measurement
- Data hold function
- Low battery indicator
- Auto power off
Scope of delivery
- Digital multimeter
- 2x AAA batteries
- Test leads (1 pair)
- Temperature probe
- Temperature adapter
- User manual








